Einhell 3414020 Replacement Blade Set 12 Pieces Durable and Sharp

MPN
3414020
Brand
Einhell
EAN-13
4006825648775
Order Code
02-8036
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Einhell manufactures the 3414020 replacement blade set, which includes 12 pieces designed for robotic lawn mowers. These durable blades ensure efficient cutting performance. Ideal for maintaining perfectly trimmed lawns with precision.
Type Replacement blade
Height 20mm
Length 108mm
Weight 0.07kg
Width 147mm

Reviews

Be the first to submit a review

Trustpilot