Einhell 3413292 GP-CM 36/450 Cordless Lawnmower Adjustable Handle 38 cm

MPN
3413292
Brand
Einhell
EAN-13
4006825672961
Order Code
02-8034
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £410.00 £348.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/10/2026

The Einhell GP-CM 36/450 Power X-Change cordless lawn mower includes an e-starter and comes with a spare battery for extended use. Featuring a mulcher and rear ejection, it has an adjustable handle and a maximum cutting width of 38 cm, making it suitable for lawns up to 450 m². This powerful and versatile tool is ideal for maintaining medium-sized gardens efficiently.
Type Lawn Mower
Cutting Width 38cm
Powered Battery
Grassbox Capacity 45L
Battery Voltage 18V
Blade depth setting 6-stufig
Collector 45l
Cutting Depth 25-75mm
Motor type Brushless motor
Operating type Rechargeable battery
Operating Voltage 36V
Power 4000mAh
Rechargeable battery capacity (details) 4Ah
RPM 3400 U/min
Suitable For 450 m²
Technology Li-ion
Weight 15.46g

Reviews

Be the first to submit a review

Trustpilot