Einhell 3413272 RASARRO 36/42 Power X-Change Mower 36V 2 x 5.2Ah Li-ion

MPN
3413272
Brand
Einhell
EAN-13
4006825669138
Order Code
97-8831
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £349.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell RASARRO 36/42 Power X-Change Mower ensures a green, even lawn for your home garden. Recommended for lawns up to 725m². The six-stage central cutting height adjustment allows easy, individual adjustment of the cutting height from 25 to 75mm.

Its robust housing is made of high-quality, impact-resistant plastic and an integrated lawn comb enables a particularly uniform mowing pattern and facilitates near-edge mowing. The large grass collection bucket can hold up to 50 litres of cut material and is equipped with a practical fill level indicator. In addition, a mulching wedge enables the fine comminution of the mowed crop, which is then uniformly distributed on the lawn and also fertilises the lawn.

The RASARRO 36/42 is equipped with a height-adjustable, telescopic and foldable guide bar. This allows it to be perfectly adapted to any height and stowed away in a space-saving way. As a high wheeler, the cordless mower has raised rear wheels making it easier to work in difficult terrain. Its large wheels also protect the lawn.

Offers wireless freedom as a member of the Power X-Change family. Powered by the 36V twin pack technology, which combines the power of two powerful 18V batteries for extended use without annoying power cables. 

Supplied with: 2 x 18V 5.2Ah Li-ion Batteries and 1 x Power X-Change Twin Charger.

Specifications:

Cutting Width: 42cm.
Cutting Height Adjustment: 6 Stages, 25-75mm.
Cutting Adjustment: Central.
Grass Box Capacity: 50 litre.
Weight: 17.23kg.


Type Lawn Mower
Cutting Width 42cm
Powered Battery
Grassbox Capacity 50L

Reviews

Be the first to submit a review

Trustpilot