Einhell 3413260 GE-CM 18/33 Li Power X-Change Lawnmower 18V 1 x 4.0Ah Li-ion

MPN
3413260
Brand
Einhell
EAN-13
4006825646856
Order Code
97-8776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-CM 18/33 Li Power X-Change Lawnmower is driven by an Einhell brushless motor, which has a longer life and running time than conventional carbon brush motors. Recommended for lawns up to 200m². With 5 cutting height levels, from 25 to 65mm, and a cutting width of up to 33cm.

The mower is equipped with a high-quality, impact-resistant plastic housing. Fitted with large grass-protecting wheels and a folding height-adjustable long handle with 3 settings for convenient operation. It has a generously dimensioned grass box with level indicator and an integrated carry-handle enabling it to be transported easily.

The lithium-ion battery has a battery management system for optimum discharge control and long battery life. Thanks to the battery capacity indicator with 3 LEDs, you can check the current charge level at a glance. Its Power X-Change system battery can be used in all products from the Power X-Change family.

Supplied with:
1 x 18V 4.0Ah Power X-Change Li-ion Battery
1 x 18V Power X-Change Li-ion Charger

Specification:

Cutting Width: 33cm
Cutting Height Adjustment: 5 Stages, 25-65mm
Cutting Adjustment: Central
Grass Box Capacity: 30 litre
Wheel Diameter: Front 150mm, Rear 180mm


Type Lawn Mower
Cutting Width 33cm
Powered Battery
Grassbox Capacity 30L

Reviews

Be the first to submit a review

Trustpilot