Einhell 3413210 GE-CM 36/33 Li Power X-Change Lawn Mower 36V 2 x 2.5Ah Li-ion

MPN
3413210
Brand
Einhell
EAN-13
4006825645002
Order Code
68-4992
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £183.06 £166.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Einhell manufactures the 3413210 GE-CM 36/33 Li Power X-Change lawn mower.

It operates on a 36V system powered by two 2.5Ah lithium-ion batteries, providing cordless convenience.

This mower is designed for maintaining small to medium-sized gardens with efficiency and precision.

It offers adjustable cutting heights and a compact design for easy manoeuvrability.


Type Lawn Mower
Cutting Width 33cm
Powered Battery
Grassbox Capacity 30L

Reviews

Be the first to submit a review

Trustpilot