Einhell 3413180 RASARRO 36/38 Power X-Change Mower 36V 2 x 4.0Ah Li-ion

MPN
3413180
Brand
Einhell
EAN-13
4006825635867
Order Code
97-8832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £297.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Einhell RASARRO 36/38 Power X-Change Mower makes easy, cable-free work of grass cutting – in every corner of your garden. Recommended for lawn areas up to 450m². Powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty.

In the process, the 6-level central cutting height adjustment from 25 to 75mm and a cutting width of up to 38cm can be adapted to suit your individual lawn requirements. The integrated grass comb will even allow you to cut the grass right up to the edges. The grass box has a capacity of 45 litres and comes with a practical filling level indicator. 

The high wheeler is equipped with wide wheels to protect the lawn. And, thanks to the ergonomically designed handle area, you won't get tired while working. The telescopic, height-adjustable long handle can be individually adapted to each user. The long handle is made of aluminium, which makes it lightweight yet sturdy. It can be folded for easier storage of the lawn mower. A carry handle is integrated for easy transportation.

Offers wireless freedom as a member of the Power X-Change family. Powered by the 36V twin pack technology, which combines the power of two powerful 18V batteries for extended use without annoying power cables. 

Supplied with: 2 x 18V 5.2Ah Li-ion Batteries and 1 x Power X-Change Twin Charger.

Specifications:

Cutting Width: 38cm.
Cutting Height Adjustment: 6 Stages, 25-75mm.
Cutting Adjustment: Central.
Grass Box Capacity: 45 litre.
Weight: 15.5kg.


Type Lawn Mower
Cutting Width 38cm
Powered Battery
Grassbox Capacity 45L

Reviews

Be the first to submit a review

Trustpilot