Einhell 3413157 GE-CM 18/30 Li-Solo Power X-Change Lawn Mower 18V Bare Unit

MPN
3413157
Brand
Einhell
EAN-13
4006825631869
Order Code
97-8775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-CM 18/30 Li-Solo Power X-Change Lawn Mower is recommended for lawns of up to 150m² in size. The brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. For practical mowing there is a 3-level axial cutting height adjustment facility.

Its housing is made with high-quality impact-resistant plastic. A folding long handle enables storage in minimum space. For easy transportation there is an integrated carry handle. The grass catch basket has a capacity of 25 litres. The large wheels put less stress on the lawn while mowing. 

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Cutting Width: 30cm.
Cutting Height Adjustment: 3 Stages: 30-70mm.
Grass Box Capacity: 25 litre.
Max. Recommended Lawn Area: 150m².
Weight: 8.87kg.


Type Lawn Mower
Cutting Width 30cm
Powered Battery
Grassbox Capacity 25L

Reviews

Be the first to submit a review

Trustpilot