Einhell 3413155 GE-CM 18/30 Li Power X-Change Lawnmower 18V 1 x 3.0Ah Li-ion

MPN
3413155
Brand
Einhell
EAN-13
4006825629163
Order Code
97-8774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-CM 18/30 Li Power X-Change Lawnmower is recommended for lawns of up to 150m² in size. Fitted with a brushless motor for increased power and longer run time than a conventional carbon brush motor. Its high-quality impact-resistant plastic housing also increases product lifetime. For practical mowing, there is a 3-level axial cutting height adjustment facility.

A folding long handle enables storage in minimum space. For easy transportation, there is an integrated carry handle. Its large wheels put less stress on the lawn while mowing.

The battery provides the mower with a speed of up to 3,500 rpm, with a cutting width of 30cm. A battery charge level indicator with three LEDs makes it easy to keep a constant eye on the remaining power.

Supplied with: 1 x 18V 3.0Ah Li-ion Battery and 1 x Charger.

Specification:

Cutting Width: 30cm
Cutting Height Adjustment: 3 Stages, 30-70mm
Grass Box Capacity: 25 litre
Wheel Diameter: Front 140mm, Rear 140mm
Weight: 11.5kg


Type Lawn Mower
Cutting Width 30cm
Powered Battery
Grassbox Capacity 25L

Reviews

Be the first to submit a review

Trustpilot