Einhell 3411345 GP-BC 36/430 Li P BL-Solo Scythe mower 36V 2.5Ah 255mm cutting

MPN
3411345
Brand
Einhell
EAN-13
4006825679588
Order Code
18-9168
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £248.42 £211.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

Einhell 3411345, GP-BC 36/430 Li P BL-Solo, is a versatile lawn edge trimmer designed for precise garden maintenance. This model operates at 36V with a 2.5Ah battery, providing efficient power for cutting through dense vegetation with its 255mm cutting width. The scythe mower utilises a brushless motor, enhancing durability and reducing maintenance requirements while delivering a higher torque output. Its lightweight design facilitates ease of manoeuvrability, making it suitable for trimming edges and borders in residential and light commercial landscapes. The device is ideal for professional landscapers and engineers who require a reliable and efficient tool for maintaining garden aesthetics.
Type Cordless Scythe Mower
Battery Voltage 18V
Capacity (mAh, Ah) 2.5Ah
Cutting width (max.) 255mm
Voltage 36V
Weight 6.2kg

Reviews

Be the first to submit a review

Trustpilot