Einhell 3411320 Power X-Change AGILLO Mower Brushless Motor 30cm Cut

MPN
3411320
Brand
Einhell
EAN-13
4006825629583
Order Code
02-8025
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/08/2026

The Einhell Power X-Change AGILLO is a scythe mower with a maximum cutting width of 30 cm, designed for efficient lawn maintenance. This cordless garden tool operates on a 36 V rechargeable battery (not included) and is ideal for trimming lawn edges and maintaining neat garden plots. Manufactured by Einhell, the model 3411320 offers versatility and ease of use for various landscaping tasks.
Type Cordless Scythe Mower
Colour Black
Cutting width (max.) 30cm
Idle speed (details) 6300 U/min
Operating type Rechargeable battery
Technology Li-ion
Thread adjustment Semi-automated
Voltage 36V
Weight 6710g

Reviews

Be the first to submit a review

Trustpilot