Einhell 3411310 AGILLO 18/200 Power X-Change Brushcutter 18V Bare Unit

MPN
3411310
Brand
Einhell
EAN-13
4006825651300
Order Code
97-8745
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell AGILLO 18/200 Power X-Change Brushcutter is powered by a front motor, which ensures optimum power transmission and weight distribution. It delivers a maximum speed of 7,500 revolutions per minute and electronic speed control keeps the power in check, for adjustment to each specific application. The robust line spool with bump feed system is ideal for dense growth and tall grass, and there is a high-quality 3-tooth blade for tackling undergrowth and scrub. A spindle lock system makes it easy to change the cutter set.

Its tubular aluminium, two-hand bike handle is universally adjustable and features soft grip sections for tireless operation. There is also a high-quality, high-comfort harness for optimum handling. The split shaft design makes it easy to transport and stow away. Supplied with an integrated wall holder for easy and secure storage.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Cutting Speed: 7,500/min.
Cutting Width: Spool 30cm, Knife 20cm
Spool Type: Single Line
Spool Thread Length x Ø: 8m x 2mm
Knife Type: 3-teeth Blade
Weight: 6.45kg


Type Brushcutter

Reviews

Be the first to submit a review

Trustpilot