Einhell 3411300 GE-CT 36/30 Li-Solo Power X-Change Grass Trimmer 36V Bare Unit

MPN
3411300
Brand
Einhell
EAN-13
4006825629187
Order Code
97-8783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-CT 36/30 Li-Solo Power X-Change Grass Trimmer is a powerful and cordless tool which provides unlimited freedom when working in the garden. Powered by two 18V batteries (NOT SUPPLIED). Whether trimming edge strips or getting the lawn into shape, the powerful cordless grass trimmer goes about its work briskly thanks to the electronic speed control. Its single line spool with bump feed system offers a cutting width of up to 30 centimetres.

The shaped long aluminium handle takes the fatigue out of working and its split shaft design makes it easy to transport and store. Its adjustable additional handle is fitted with a quick-release lock. A Flower Guard always ensures the necessary safe distance from flowers and ornamental plants, preserving the beauty of the garden.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Line Cutting Speed: 9,000/min.
Cutting Width: 30cm
Line Length x Ø: 8m x 2mm
Weight: 3.11kg


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot