Einhell 3411270 GE-CT 18/33 Li E-Solo Power X-Change Lawn Trimmer 18V Bare Unit

MPN
3411270
Brand
Einhell
EAN-13
4006825671186
Order Code
97-8782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Einhell GE-CT 18/33 Li E-Solo Power X-Change Lawn Trimmer handles any gardening challenge around lawn edges, narrow spots and borders. The spool of the trimmer holds an 8m long, 2mm thick line, and is driven by a powerful motor with an idling speed of up to 7,000 revolutions per minute. The two speed settings can be used to adapt the speed of the motor to the type of grass being cut. This means even tall grasses are no problem. Thanks to the automatic feed system, the trimmer can be adjusted quickly and easily without the need for manual feeding.

With its lightweight aluminium handle pole, auxiliary handle and padded carrying strap, this cordless trimmer offers maximum comfort and stability as you work. The slight curvature at one end of the main pole put the motor head and cutter in the optimal position to achieve perfect cutting results. The main handle is also slightly angled, ensuring the ideal wrist position and preventing fatigue. Other features include a flowerguard, battery protection (sturdy steel frame) and a removable main pole saves space when storing the trimmer.

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Line Cutting Speed: 7,000/min.
Cutting Width: 33cm.
Weight: 2.65kg.


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot