Einhell 3411255 GE-CT Cordless grass trimmer Cutting width 25 cm 18V Li-Solo

MPN
3411255
Brand
Einhell
EAN-13
4006825680416
Order Code
16-2575
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £86.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 23/05/2026

Einhell 3411255 is a sophisticated cordless grass trimmer designed for precision in lawn maintenance tasks. With a cutting width of 25 centimetres and powered by an 18V Li-ion battery, this trimmer is sold as a solo unit for those who already possess compatibly sourced battery and charger systems. This model, also referred to as 3385417, offers efficient and mobile grass trimming without the restrictions posed by corded devices. Engineered specifically for trimming grass edges and achieving a clean cut along garden borders, it is suitable for both residential and light commercial landscape maintenance. Its ergonomic design enables effective manoeuvring and ease of use, minimising operator fatigue during prolonged periods of operation.
Type Grass Trimmer
Battery Voltage 18V
Cutting width (max.) 25cm
Idle speed 8400U/min
Weight 2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot