Einhell 3411250 GE-CT 18/30 Li-Solo Power X-Change Grass Trimmer 18V Bare Unit

MPN
3411250
Brand
Einhell
EAN-13
4006825659399
Order Code
97-8781
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-CT 18/30 Li-Solo Power X-Change Grass Trimmer ensures the perfect lawn. Whether edges, surfaces, corners or sides: Nothing is a problem for the cordless garden helper. The motor head is rotatable by 90° for vertical surfaces and lawn edges. Including the guide wheel, so precise edge cutting is possible. In addition, it has three tilt positions and ensures flexible working under bushes or other obstacles. 

The simple, quick and convenient telescopic guide bar is a real help. Its adjustable additional handle ensures comfortable handling, while the softgrip offers perfect comfort. A flowerguard protects plants and trees from damage. The automatic jogging system ensures the practical tracking of the thread as required

Supplied with a thread spool (5m).

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Line Cutting Speed: 8,500/min.
Cutting Width: 30cm.
Weight: 2.1kg.


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot