Einhell 3411172 GE-CT 18 Li-Solo Power X-Change Grass Trimmer 18V Bare Unit

MPN
3411172
Brand
Einhell
EAN-13
4006825588255
Order Code
97-8780
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Einhell GE-CT 18 Li-Solo Power X-Change Grass Trimmer is a powerful tool which helps you keep your lawn looking immaculate in those places which cannot be reached by a lawn mover. The infinitely adjustable, telescopic long handle can be adapted to users of all sizes for user-friendly operation.

Even difficult working conditions such as vertical surfaces and the edges of lawns are mastered effortlessly and comfortably thanks to a softgrip, infinitely adjustable second handle. Its motor head which can be rotated through ± 90° and tilted to five different settings. A flow guard protects flowers, ornamental plants and other sensitive objects from damage. The second handle also features an integrated compartment for storing spare blades, up to 20.

Supplied with 20 robust plastic blades.

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Line Cutting Speed: 8,500/min.
Cutting Width: 24cm.
Weight: 1.75kg.


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot