Einhell 3411125 GC-CT 18/24 Li Power X-Change Lawn Trimmer 18V 1 x 2.0Ah Li-ion

MPN
3411125
Brand
Einhell
EAN-13
4006825654332
Order Code
97-8761
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £83.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Einhell GC-CT 18/24 Li Power X-Change Lawn Trimmer operates without a cable or the need for a source of electricity. Fitted with a flower guard that protects flowers and ornamental plants from damage. The telescopic long handle is infinitely adjustable, so it can be adapted to any user.

Supplied with: 20 x Blades, 1 x 2.0Ah Li-ion Battery and 1 x Charger.

Specification:

Cutting Speed: 8,500/min.
Cutting Width: 24cm.
Max. Run Time: 55 min.
Battery Charge Time: 40 min.
Weight: 1.76kg.


















Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot