Einhell 3411115 GC-CT cordless grass trimmer 18V 24mm cutting width

MPN
3411115
Brand
Einhell
EAN-13
4006825680409
Order Code
16-2574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Einhell 3411115 represents in the realm of cordless garden tools, available as the alternate description 3437109. The GC-CT cordless grass trimmer operates on an 18-volt battery, providing sufficient power for domestic gardening tasks with a precise cutting width of 24 mm. Engineered with efficiency and durability in mind, this trimmer is ideal for maintaining small to medium-sized gardens, effectively trimming grass and light foliage with ease. Designed for user convenience, its lightweight structure does not compromise on performance, making it a suitable choice for professional use in landscape maintenance and general garden care. The Einhell 3411115 is particularly effective in applications where easy manoeuvrability and cordless operation are critical.
Type Grass Trimmer
Cutting Method Blade
Cutting width (max.) 24mm
Voltage 18V
Weight 1.393g/m²

Reviews

Be the first to submit a review

Trustpilot