Einhell 3411104 GC-CT 18/24 Li P-Solo Power-X-Change Lawn Trimmer 18V Bare Unit

Order Code:

97-8762

Brand: Einhell MPN: 3411104 EAN-13: 4006825635690
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Einhell GC-CT 18/24 Li P-Solo Power-X-Change Lawn Trimmer makes short work of tidying up green edges, strips of grass and difficult corners in the garden. Thanks to an additional handle, the grass trimmer can be operated comfortably with two hands. The housing and additional handle are made of impact-proof, high-grade plastic for increased durability and life.

Supplied with 20 plastic blades.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Cutting Speed: 8,500/min.
Cutting Width: 24cm
Weight: 1.2kg


Type Grass Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot