Einhell 3410971 Cordless debrancher GP-LC 18/20 Li T BL-Solo Red 200cm

MPN
3410971
Brand
Einhell
EAN-13
4006825681871
Order Code
18-9165
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £177.43 £176.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 12/09/2026

Einhell 3410971 GP-LC 18/20 Li T BL-Solo Cordless debrancher, a robust tool designed for professional landscaping and gardening applications. This unit features an 18V lithium-ion battery, providing cordless convenience and versatile manoeuvrability, ensuring ease of access in various debranching scenarios. With a telescopic shaft capable of extending up to 200 cm, it allows users to reach high branches with minimal effort. Additionally, the brushless motor technology delivers increased efficiency, extended run times, and reduced maintenance compared to brushed alternatives. Ideal for pruning, shaping, and maintaining trees and bushes, the GP-LC 18/20 Li T BL-Solo enhances productivity and precision in professional horticultural operations.
Type Pole Saw
Blade Length 200mm
Chain Speed 7m/s
Dimensions (L x W x H) 2600 x 200 x 105 mm
Height 105mm
Length 2600mm
Weight 3.73kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot