Einhell 3410970 Professional Cordless Power Unit 18/5020 Li T BL-Solo Black

MPN
3410970
Brand
Einhell
EAN-13
4006825681093
Order Code
18-9164
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 03/10/2026

Einhell 3410970 is a high-performance cordless power unit known as the GP-HC 18/5020 Li T BL-Solo, featuring a robust brushless motor that ensures increased efficiency and longer operational life. Designed for professional use, this unit operates on an 18 V lithium-ion battery system, which provides consistent power without the constraints of a power cord. It is suitable for a wide range of engineering applications such as cutting, drilling, and fastening in both industrial and construction settings where portability and flexibility are paramount. This cordless power unit exemplifies advanced technology with its lightweight yet durable construction, facilitating user ease and precision in complex tasks.
Type Power Unit (Multi-Tool)
Battery Voltage 18V
Blade Length 570mm
Chain Speed 7m/s
Dimensions (L x W x H) 2970 x 200 x 105 mm
Height 105mm
Length 2970mm
Oil tank volume 85ml
Rechargeable battery capacity (details) 3Ah
Weight 5.93kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot