Einhell 3410965 GE-CH 36/61 Li-Solo Power X-Change Hedge Trimmer 36V Bare Unit

MPN
3410965
Brand
Einhell
EAN-13
4006825662382
Order Code
97-8772
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 11/11/2026

The Einhell GE-CH 36/61 Li-Solo Power X-Change Hedge Trimmer brings the best out of your garden at home, at any angle. Its blades made of laser-cut and diamond-ground steel offer quality and durability. Likewise, the metal gearbox is designed for a long service life. The ergonomic, narrow front handle with micro switch ensures comfortable operation even for longer and more difficult use. Equipped with a cuttings collector and an aluminium blade cover, as well as impact protection with a bracket for wall mounting. The stable quiver enables safe transport and simple storage.

Thanks to Power X-Change technology, freedom is cordless; the flexible hedge trimmer is operated with high-quality lithium-ion batteries, which can be used in over 200 devices in the Einhell system family. A plus for the environment: Exhaust gases are already a thing of the past – but noise and electrical cables are now no longer a source of danger in use.

Comes as a Bare Unit, NO battery or charger. This hedge trimmer needs 2 x 18V batteries to run.

Specifications:

Sword Length: 67cm.
Cutting Length: 61cm.
Teeth Spacing: 26mm.
Weight: 2.8kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot