Einhell 3410960 GE-CH 36/65 Li-Solo Power X-Change Hedge Trimmer 36V Bare Unit

MPN
3410960
Brand
Einhell
EAN-13
4006825639018
Order Code
97-8771
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 11/11/2026

The Einhell GE-CH 36/65 Li-Solo Power X-Change Hedge Trimmer is a powerful and cordless tool which provides unlimited freedom when working in the garden. Powered by two 18V batteries (NOT SUPPLIED). Its cutters are made of laser-cut and diamond-ground steel and, just like the metal gear unit, are designed for a long life.

Fitted with a rotating handle, ergonomic slimline front handle and microswitch that make it comfortable to work with. It has an aluminium cover for the cutters, and an impact guard with holder for wall hanging and a sturdy cutter guard for storage and transport are also included. There is a practical cuttings collector.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Strokes at No Load: 2,700/min.
Blade Length: 72cm, 30mm Gap
Cutting Length: 65cm
Weight: 4kg


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot