Einhell 3410950 Charger Bench Automotive Accessory for R&D Durable Quality

MPN
3410950
Brand
Einhell
EAN-13
4006825679748
Order Code
18-9163
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £143.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/08/2026

Einhell 3410950 is a charger designed as a bench and research and development accessory, aligning with the high standards of the Einhell series, including models like GP-CH 18/50 Li BL-Solo. Its durable quality makes it suitable for rigorous testing and prototyping environments in automotive applications, where precision and reliability are paramount. Engineered with advanced circuitry, this charger effectively supports battery management and conditioning, ensuring optimal performance and longevity of lithium-ion cells. Typical applications include laboratory testing setups and workshops dedicated to the development and evaluation of automotive power systems. Known alternatively as model 3385416, this product exemplifies technical sophistication required for cutting-edge research.
Type Cordless hedge trimmer
Battery Voltage 18V
Blade Length 560mm
No. of power packs included 0
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot