Einhell 3410940 GC-CH 18/40 Li Solo Hedge Trimmer 18V Bare Unit

MPN
3410940
Brand
Einhell
EAN-13
4006825661125
Order Code
97-8758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GC-CH 18/40 Li Solo Hedge Trimmer combines power and flexibility. This small, handy hedge trimmer is a lightweight and comfortable to use. Its robust metal gearbox has been designed for a long service life and ensures the perfect transfer of the battery-power to the laser-cut and diamond-ground steel blades. A 2-hand safety switch protects the user during operation.

Supplied with a aluminium blade cover for safe storage and transport.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Strokes at No Load: 2,400/min.
Blade Length: 47.5cm, 13mm gap.
Cutting Length: 40cm.
Weight: 2.0kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot