Einhell 3410901 GE-LM 36/4in1 Li-Solo Multifunctional Tool 36V 2 x 18V Bare

MPN
3410901
Brand
Einhell
EAN-13
4006825651638
Order Code
97-8795
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-LM 36/4in1 Li-Solo Multifunctional Tool is driven by a powerful, long-lasting brushless energy motor. Comes with 4 different attachments; 

1 x Hedge Trimmer with 7 tilt settings and a laser-cut and diamond-ground steel blade.

1 x Brushcutter Attachment, this 3-tooth blade is made from laser-cut and diamond-ground steel.

1 x Pole Saw Attachment with a high-quality OREGON cutter rail and chain. An oil tank ensures automatic lubrication of the chain.

1 x Line Trimmer Spool Attachment with automatic jog feed.

Its also supplied with an extension pole for high hedges and branches, as well as an adjustable additional handle and harness. 

Member of the Power X-Change family. Powered by 2 x 18V Power X-Change Batteries (NOT supplied).

Specifications:

Chainsaw Bar Length: 200mm.
Chain Cutting Speed: 10 m/s.
Oil Tank Capacity: 100ml.

Hedge Trimmer Max. Cutting Length: 450mm.
Spacing between Teeth: 24mm.
Strokes at No Load: 2,400/min.

Brushcutter Knife Type: 3 tooth.
Cutting Width: 25.5cm.

Spool Type: Single Line.
Cutting Width: 33cm.
Thread Length x Diameter: 800cm x 2mm.

Weight: 4.5kg.


Type Pole Multi-Tool

Reviews

Be the first to submit a review

Trustpilot