Einhell 3410866 GE-HH 18/45 Li T-Solo Power X-Change High Trimmer 18V Bare Unit

MPN
3410866
Brand
Einhell
EAN-13
4006825630602
Order Code
97-8789
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-HH 18/45 Li T-Solo Power X-Change High Trimmer is ideal for the maintenance of hedges, shrubs and bushes. Its metal gearbox provides long duration, and the laser-cut and diamond-grind steel knives provide clean cutting results. The stable aluminium telescopic handle can be adjusted and fixed infinitely at each height. The infinitely adjustable additional handle is customized to the user with its practical quick-lock.

To execute even difficult vertical and horizontal cuts aloft cleanly and precisely, the motor head can be sloped 7-fold and the main handle 4-fold to adjust them to each working situation. The shrub shear can be transported and stowed comfortably in the sturdy cutter guard. 

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Sword Length: 45cm.
Teeth Spacing: 16mm.
Cutting Length: 40cm.
Weight: 4.28kg.


Type Pole Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot