Einhell 3410835 Rechargeable Battery Debrancher 90° Rotating Attachment

MPN
3410835
Brand
Einhell
EAN-13
4006825624656
Order Code
02-8017
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell 3410835 Debrancher attachment, compatible with the GE-HH 18 Li T, is a versatile tool designed for efficient pruning tasks. This debrancher attachment is ideal for cutting high or hard-to-reach branches in gardens and small orchards. As a durable product from Einhell, it utilizes a rechargeable battery system for cordless and convenient operation.
Type Pole Saw
Blade Length 200mm
Chain Speed 3.76m/s
Colour Black
Dim (L x W x H) 155 x 120 x 265 mm
Height 265mm
Length 155mm
Oil tank volume 125ml
Operating type Rechargeable battery
Technology Li-ion
Weight 1200g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot