Einhell 3410805 GE-HC 18Li T Kit Power X-Change Cordless Pole Pruner 18V 1x3.0Ah

MPN
3410805
Brand
Einhell
EAN-13
4006825601329
Order Code
95-5477
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Einhell GE-HC 18Li T Power X-Change Cordless Pole Pruner comes with a quality rail and chain from OREGON for optimum cutting performance. With the adjustable carrying strap this cordless pole-mounted pruner can be comfortably carried. An additional holding area provides a secure hold. The chain is automatically lubricated from an oil tank. Complete with a tool for tensioning the saw blade.

It is an efficient tool for the safe and effortless pruning of high branches from ground level where there is no connection to the electric power grid. This tool is equipped with a powerful Lithium Ion interchangeable battery and a 1-hour high-speed battery charger, which together enable long, uninterrupted work sessions. The telescopic handle can be locked at any length from 880mm to 1120mm for exact adjustment to the required working height.

Supplied with 1 x 18V Power-X-Change 3.0Ah Li-ion Battery, Adjustable Carrying Strap and a 18V Charger.

Specification

Cutting Speed: 2.83 m/s.
Cutting Length: 20cm.
Blade Length: 242mm.
Oil Tank Capacity: 20ml.
Length of Telescopic Bar: 880-1120mm.
Max. Run Time: 30 min.
Charging Time: 1 Hour.
Weight: 6.3kg.


Type Pole Saw

Reviews

Be the first to submit a review

Trustpilot