Einhell 3410800 GE-HC 18 Li T-Solo High Trimmer & Pruner 18V Bare Unit

MPN
3410800
Brand
Einhell
EAN-13
4006825601275
Order Code
97-8788
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell GE-HC 18 Li T-Solo High Trimmer & Pruner can be used to trim and cut high hedges and branches easily from the ground. Its metal gearbox provides a long service life, and the OREGON quality blade and OREGON chain ensure clean cutting results. The hedge trimmer knives are made of laser-cut and diamond-ground steel ensure clean cutting results.

The top part is rotatable for 90° and allows effortless horizontal cuts. The claw stop prevents slipping during the sawing works. Automatic chain lubrication supplies the chain with the needed lubrication by means of an oil container. If needed the chain can be tightened and changed without any tools. A chain catch bolt prevents the unwanted slipping of the chain from the blade and is reliable.

Its adjustable telescopic pole can be set from 880 to 1820mm, enabling users of different heights to work safely. The adjustable additional handgrip can be adapted to any user due to its practical quick lock. To execute even difficult cuts aloft cleanly and precisely, the motor head can be sloped 7-fold and the main grip 4-fold. 

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Max. Chain Speed: 3.76 m/s.
Chain Thickness: 1.3mm.
Cutting Length: Chainsaw 170mm, Hedge Trimmer: 400mm.
Oil Tank Content: 125ml.
Weight: 3.9kg.


Type Pole Multi-Tool

Reviews

Be the first to submit a review

Trustpilot