Einhell 3410683 GE-CH 1846Li KIT Power-X-Change Cordless Hedge Trimmer 18V

MPN
3410683
Brand
Einhell
EAN-13
4006825615432
Order Code
95-5468
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-CH 1846Li Power-X-Change Cordless Hedge Trimmer is an efficient tool thanks to its low weight and handy size that allows for the trimming of hedges, shrubs and bushes on large grounds and allotments where there is no connection to the electric power grid. The integrated two-hand safety switch brings the cutters to a standstill in less than 1 second when the switch is released.

The cutters are protected by an aluminium cover. The shock guard has a hole for wall mounting and enables this cordless hedge trimmer to be stored away in an instant in minimum space. For a long service life the gearing is made of metal, for clean cutting results the blades are made of laser-cut and diamond-ground steel. Comes with a sturdy cutter guard for safe and user-friendly transportation or storage.

GE-CH 1846LI KIT: 1 x 18V 1.5Ah Li-ion.
GE-CH 1846LI: Bare Unit, No Battery or Charger.

Specification

No Load Speed: 2,200/min.
Spacing Between Teeth: 15mm.
Max Cutting Thickness: 11mm.
Blade Length: 520mm.
Max Running Time: 1 Hour.
Charging Time: 30 Minutes.
Weight: 2.3kg.

The Einhell GE-CH 1846Li KIT is supplied with: 1 x 1.5Ah Power X-Change Li-ion Battery, 1 x 30 Minute High Speed Li-ion Charger.

The lithium ion battery has a battery management system for optimum discharge control and long battery life. Its Power X-Change system battery can be used in all products from the Power X-Change family.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot