Einhell 3410581 GC-LC 18/20 Li T-Solo Power X-Change Pole Pruner 18V Bare Unit

MPN
3410581
Brand
Einhell
EAN-13
4006825652123
Order Code
97-8767
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell GC-LC 18/20 Li T-Solo Power X-Change Pole Pruner is perfect for the regular maintenance of trees and taller shrubs. The 200mm guide bar (high-quality OREGON guide bar and chain) and 5.5 metres per second cutting speed, makes cutting branches easy. Its robust metal transmission helps to increase service life. Automatic chain lubrication reduces down time.

The cutting head is at a 30° angle. Used in conjunction with the extension rod for reaching higher branches, the pole pruner is a versatile tool which can tackle a wide range of applications. Fitted with a rubberised grip for ergonomic operation and a firm, safe grip. The spike bumper is made of metal, and the pole pruner also features a chain catcher for better safety.

Comes as a Bare Unit, NO battery or charger. Supplied with a shoulder strap.

Specifications:

Max. Chain Speed: 5.5m/s.
Sword Length: 20cm.
Cutting Length: 19.5cm.
Chain Pitch: 9.525mm.
Chain Thickness: 1.1mm.
Number of Drive Links: 5.
Oil Tank Capacity: 70ml.
Weight: 3.35kg.


Type Pole Saw

Reviews

Be the first to submit a review

Trustpilot