Einhell 3410502 GC-CH 1855/1 Li-Solo Hedge Trimmer 55cm 18V Bare Unit

MPN
3410502
Brand
Einhell
EAN-13
4006825615937
Order Code
97-8759
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell GC-CH 1855/1 Li-Solo Hedge Trimmer is ideal for the trimming of hedges, shrubs and bushes on large grounds and allotments where there is no connection to the electric power grid. Its durable metal gearing provides long service life. For clean cutting results the blades are made of laser-cut and diamond-ground steel.

The integrated two-hand safety switch brings the cutters to a standstill in less than 1 second when a switch is released. The front handle is adjustable, while the rear handle can be swivelled for very good handling and optimum adjustment of the hedge trimmer to every working situation.

Its shock guard has a hole for wall mounting and enables this electric hedge trimmer to be stored away in an instant in minimum space. Supplied with a sturdy cutter guard for safe and user-friendly transportation or storage.

Comes as a Bare Unit, NO battery or charger.

Specifications:

Sword Length: 62cm.
Teeth Spacing: 18mm.
Cutting Length: 55cm.
Weight: 2.44kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot