Einhell 3410382 Power X-Change Lawn Shears 18V w/o battery or charger

MPN
3410382
Brand
Einhell
EAN-13
4006825654875
Order Code
02-8013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Einhell lawn shears feature a rechargeable, battery-operated design that offers cordless freedom. Designed for precision, this tool is ideal for trimming and shaping garden edges and hedges. Lightweight and easy to handle, it is perfect for maintaining small to medium gardens.
Type Grass & Shrub Shears
Battery Voltage 18V
Cutting Width 100mm
Operating type Rechargeable battery
Rack size 483 mm (19")
Weight 650g

Reviews

Be the first to submit a review

Trustpilot