Einhell 3410370 GC-CG 18 Li Solo Cordless Grass & Shrub Shears Tool-Free

MPN
3410370
Brand
Einhell
EAN-13
4006825614213
Order Code
02-8012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Einhell GC-CG 18 Li-Solo is a versatile bush trimmer ideal for precision trimming and shaping of garden hedges and shrubs. Without the included battery and charger, this 18 V Li-ion powered tool emphasises convenience and cordless operation. Typical applications include maintaining garden aesthetics and detailed edge trimming.
Type Grass & Shrub Shears
Battery Voltage 18V
Blade Spacing 8mm
Cut width 8mm
Operating type Rechargeable battery
Technology Li-ion
Weight 660g

Reviews

Be the first to submit a review

Trustpilot