Einhell 3410365 GC-CG 36/70 Li WT Cordless Lawn Shears with Attachments

MPN
3410365
Brand
Einhell
EAN-13
4006825665444
Order Code
02-8011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
10+ £31.99
50+ £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/11/2026

The Einhell GC-CG 3,6/70 Li WT is a versatile tool combining grass and hedge trimmer attachments. It features a 3.6 V Li-ion rechargeable battery and comes with a charger, ideal for trimming lawn edges and small bushes. This bush trimmer is effective for detailed garden maintenance without the need for a handle.
Type Grass & Shrub Shears
Battery Voltage 3.6V
Blade Length 110mm
Blade Spacing 8mm
Charging Time 3-5h
Cut width 8mm
Cutting Width 70mm
Operating type Rechargeable battery
Operating Voltage 3/6V
Rechargeable battery capacity (details) 2Ah
Technology Li-ion
Weight 0.87g

Reviews

Be the first to submit a review

Trustpilot