Einhell 3410313 GE-CG 18/100 Li-SoloPower X-Change Grass & BushShear 18VBareUnit

MPN
3410313
Brand
Einhell
EAN-13
4006825652710
Order Code
97-8786
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell GE-CG 18/100 Li-Solo Power X-Change Grass & Bush Shear is a convenient alternative to hand-operated pruning saws or garden shears. It is also lighter, quieter and more versatile than the petrol-powered or electronic versions and is therefore an ideal helper when it comes to pruning, shaping and thinning out shrubs and trees.

Comes with a grass cutting blade, perfectly suited for cutting lawn edges (100mm), and a laser-cut, diamond-ground shrub blade that is ideal for trimming hedges and bushes. These tools are easy to change over, without the need for any other tools. The soft grip provides a perfect grip and ergonomics for every movement during use.

Covered gearing housing provides protection during use and when cleaning against contact with parts which are lubricated with gear oil.

Comes as a Bare Unit, NO battery or charger supplied.

Specification:

Cutting Width: Grass Shear 100mm, Shrub Knife: 200mm
Cutting Thickness: Shrub Cutting Knife: 8mm
Weight: 1.06kg


Reviews

Be the first to submit a review

Trustpilot