Einhell 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass Cordless 28cm Blade

MPN
3408330
Brand
Einhell
EAN-13
4006825679168
Order Code
18-9161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £192.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Einhell 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass Cordless is a precision-engineered tool designed for efficient cutting applications. This lopper features a 28 cm bypass blade, which ensures clean cuts suitable for a range of pruning and gardening tasks. The cordless design, powered by an 18V Li-ion battery, offers enhanced manoeuvrability and ease of use in hard-to-reach areas, making it an ideal choice for professional landscaping and horticultural maintenance. With a brushless motor, it delivers optimal performance with reduced wear, contributing to longer operational lifespans and minimal maintenance requirements. This product is part of the Einhell line, specifically engineered for reliability and durability in demanding environmental conditions.
Type Lopper
Battery Voltage 18V
Cut width 28mm
Cutting mechanism Bypass
Dimensions (L x W x H) 321 x 107 x 95 mm
Height 95mm
Length 321mm
Power Supply Type rechargeable
Weight 2.11
Width 107mm

Reviews

Be the first to submit a review

Trustpilot