Einhell 3408320 Professional Lopper 18V Li-ion Cordless Black 28cm

MPN
3408320
Brand
Einhell
EAN-13
4006825679175
Order Code
18-9160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £106.80 £104.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Einhell 3408320, GP-LS 18/28 Li BL-Solo, is a cordless lopper designed for efficiency in professional horticultural tasks. Engineered with a robust 18V Lithium-ion battery, it boasts extended runtime and consistent power delivery, making it suitable for cutting and pruning operations. This tool features a 28 cm cutting length, effectively balancing precision and capability for trimming branches typically encountered in garden maintenance and landscape management. The lopper's design prioritises operator comfort with an ergonomic handle, optimising it for prolonged use without excessive fatigue. Ideal for environments where mobility and reduced reliance on manual lopping are required, the Einhell GP-LS 18/28 Li BL-Solo serves as a reliable choice for both domestic gardening and professional landscaping applications.
Type Lopper
Battery Voltage 18V
Cut width 28mm
Dimensions (L x W x H) 317 x 68 x 98 mm
Height 98mm
Length 317mm
Power Supply Type rechargeable
Weight 0.825kg
Width 68mm

Reviews

Be the first to submit a review

Trustpilot