Einhell 3408001 TE-CB 18/180 Li-Solo Blower 18V Bare Unit

MPN
3408001
Brand
Einhell
EAN-13
4006825631746
Order Code
97-8874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CB 18/180 Li-Solo Blower has a multitude of use on the construction site and in the workshop. Tripping hazards caused by electric cables are a thing of the past thanks to its cordless design. A powerful airflow of up to 180 km/h blows away disruptive dust and chips. Its soft grip handle reduces user fatigue and is pleasant to hold. The 2 speed levels ensure application-oriented work.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This blower comes as a Bare Unit, NO battery or charger.

Supplied with three different inflation adapters that allow for a wide range of applications.

Specifications:

No Load Speed: 11,500/15,500/min.
Blow Velocity: 130/180 km/h.
Weight: 0.9kg.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot