Einhell 3405960 Lawn Thatcher Catcher Bag 28L for GE-SC/GE-SA Models

MPN
3405960
Brand
Einhell
EAN-13
4006825667523
Order Code
02-8005
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.22 £24.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Einhell 3405960 lawn thatcher grass catcher is designed to efficiently collect thatch and debris. It is compatible with several models, including the GE-SC 36/35 Li and GE-SA 1435/1. Typically used in garden maintenance, it helps keep lawns tidy by gathering waste during lawn dethatching.
Type Lawn thatcher grass catcher
Collector 28l
Colour Black
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot