Einhell 3405736 Replacement Blades 50-Piece Set for GE-CT 18 Li Trimmer

MPN
3405736
Brand
Einhell
EAN-13
4006825646283
Order Code
02-8000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Einhell 3405736 replacement blade set is suitable for use with the GE-CT 18 Li Kit and GE-CT 18 Li Solo grass trimmers. This 50-piece set provides reliable and efficient cutting performance for trimming grass and maintaining garden edges. Ideal for battery-powered lawn maintenance, these blades ensure optimal trimmer functionality.
Type Replacement blade
Weight 0.130kg

Reviews

Be the first to submit a review

Trustpilot