Einhell 3405576 Lawn Thatcher Grass Catcher for GE-SC 35 Li Battery-Operated

Image Representative of Range

Einhell 3405576 Lawn Thatcher Grass Catcher for GE-SC 35 Li Battery-Operated

MPN
3405576
Brand
Einhell
EAN-13
4006825608359
Order Code
11-7468
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell GE-SC 35 Li lawn thatcher grass catcher is a key accessory designed for collecting debris and thatch. It is lightweight and easy to attach, enhancing the functionality of the lawn thatcher. Typically used in domestic gardening, it helps maintain a tidy and healthy lawn.
Type Lawn Thatcher
Cutting Width 35cm
Powered Battery
Grassbox Capacity 28L
Suitable For Battery Lawn thatcher fan GE-SC 35 Li-Solo

Reviews

Be the first to submit a review

Trustpilot