Einhell 3405455 GE-CM Lawn Mower Replacement Blade For GE-CM 36/47 HW Li

MPN
3405455
Brand
Einhell
EAN-13
4006825631050
Order Code
02-7993
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.50 £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Einhell 3405455 lawn mower replacement blade is designed for the GE-CM 36/47 HW Li model. It features durability and precision for efficient lawn cutting. It is ideal for maintaining a well-manicured garden.
Type Lawn mower replacement blade
Dim (L x W x H) 465 x 93 x 22 mm
Height 22mm
Length 465mm
Weight 0.59kg
Width 93mm
Working width 47cm

Reviews

Be the first to submit a review

Trustpilot