Einhell 3405454 RASARRO Replacement Blade for 36/42 Battery Lawn Mowers

MPN
3405454
Brand
Einhell
EAN-13
4006825651386
Order Code
02-7992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.95 £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell 3405454 lawn mower replacement blade is designed for the RASARRO 36/42 model. It ensures precise and efficient cutting for a well-maintained lawn. This replacement blade is suitable for maintaining small to medium-sized gardens.
Type Lawn mower replacement blade
Dim (L x W x H) 42 x 65 x 20 mm
Height 20mm
Length 42mm
Weight 0.34kg
Width 65mm
Working width 42cm

Reviews

Be the first to submit a review

Trustpilot