Einhell 3405453 GE-CM 18/30 Lawn Mower Replacement Blade 1pc Battery

MPN
3405453
Brand
Einhell
EAN-13
4006825645736
Order Code
02-7991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

The Einhell 3405453 lawn mower replacement blade is designed specifically for the GE-CM 18/30 Li model. This durable and precise cutting blade ensures efficient grass cutting. It is ideal for maintaining your garden's neat appearance with the Einhell 3405453 mower.
Type Lawn mower replacement blade
Dim (L x W x H) 315 x 50 x 2 mm
Height 2mm
Length 315mm
Weight 0.28kg
Width 50mm
Working width 32

Reviews

Be the first to submit a review

Trustpilot