Einhell 3405452 GE-CM Lawn Mower Replacement Blade 33 cm 1pc

MPN
3405452
Brand
Einhell
EAN-13
4006825610611
Order Code
02-7990
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.52 £11.50
10+ £10.79
50+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Einhell 3405452 lawn mower replacement blade is designed for use with the GE-CM 33 Li+36/34 model. It is a high-quality component that ensures optimal cutting performance and durability. This blade is ideal for maintaining a neat and even lawn appearance.
Type Lawn mower replacement blade
Length 33cm
Weight 0.2kg
Working width 33cm

Reviews

Be the first to submit a review

Trustpilot