Einhell 3405451 GE-CM 43 Li Mower Blade for Battery-Operated Mowers

MPN
3405451
Brand
Einhell
EAN-13
4006825610604
Order Code
02-7989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.82
10+ £15.93
50+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Einhell 3405451 lawn mower replacement blade is designed for the GE-CM 43 Li model, offering precise cuts for well-maintained lawns. Made with high-quality materials, this blade ensures durability and efficient performance. It is ideal for replacing worn blades to maintain optimal mowing effectiveness.
Type Lawn mower replacement blade
Length 43cm
Weight 0.32kg
Working width 43cm

Reviews

Be the first to submit a review

Trustpilot