Einhell 3404553 GE-CM 18/30 Li Lawn Mower Replacement Blade 1pc

MPN
3404553
Brand
Einhell
EAN-13
4006825633092
Order Code
02-7983
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Einhell 3404553 Lawn mower replacement blade is designed for the GE-CM 18/30 Li model. This durable blade ensures precise cutting and is crafted for easy installation. Ideal for maintaining well-manicured gardens, it offers effective grass trimming for residential use.
Type Lawn mower replacement blade
Colour Black
Dim (L x W x H) 6 x 30.5 x 2 cm
Height 2cm
Length 6cm
Weight 250g
Width 30.5cm
Working width 30cm

Reviews

Be the first to submit a review

Trustpilot