Einhell 3403835 GE-PH 2555A Petrol Hedge Trimmer 55cm 0.85kW

Order Code:

95-5479

Brand: Einhell MPN: 3403835 EAN-13: 4006825585186
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £210.00 £164.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Einhell GE-PH 2555A Petrol Hedge Trimmer is extremely powerful and robust, ideal for the trimming of hedges, shrubs and bushes. It has a high-quality, low-vibration, 2-stroke engine, which together with the Quick-Start system, easy-to-reach primer and auto choke enables quick, effortless starting even after long breaks.

Fitted with a swivelling handle enabling you to adapt the trimmer to a particular cutting situation, it also enables ergonomic operation. The additional vibration-absorbing handle increases user-friendly operation. A large hand guard provides increased user safety.

The counter-rotating, double-bladed safety cutters are made from laser-cut, precision-milled steel for excellent cutting results.

Specification:

Engine: 2-Stroke, Air Cooled
Engine Displacement: 24.5cm³
Engine Power: 0.85kW
No Load Speed: 1,900/min.
Cutting Length: 55cm, Tooth Gap: 28mm
Sword Length: 61cm
Fuel Tank Capacity: 0.33 litre
Weight: 5.4kg


Type Hedge Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot